New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Fiber Optic Sensors
                      Print Page

                      DF-G2-PS-Q7

                      Fiber Optic Photo Sensor, Dual Display, 1.1 m, 4 Pin M12 Conn, PNP, DF-G2 High Speed Expert Series

                      Date/Lot Code

                      BANNER ENGINEERING DF-G2-PS-Q7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoDF-G2-PS-Q7
                      Newark Part No.78X6521
                      Product RangeDF-G2 High Speed Expert Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$252.930
                      3+$248.200
                      5+$241.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $252.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoDF-G2-PS-Q7
                      Newark Part No.78X6521
                      Product RangeDF-G2 High Speed Expert Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Range Max1.1m
                      Fibre Optic Sensor TypeDual Display Fibre Amplifier
                      Product RangeDF-G2 High Speed Expert Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      • DF-G2 series red beam high speed dual display fiber amplifier
                      • IP50 rating, DC power, unterminated plastic fibers or T5 termination type
                      • NEMA 4X rating, DIN Rail housing style, thermoplastic primary housing material
                      • Discrete input output, red color LED - amplifiers, plastic and glass fiber type
                      • PNP output, integral QD connection, M8 quick disconnect type
                      • 5 to 165µs repeatability range, 90% at 60°C max operating relative humidity
                      • Power supply/supply voltage range from 10 to 30VDC, 500ms delay at power-up
                      • Dual digital display indicator, 0.01ms minimum response time
                      • Thermoplastic housing material
                      • Operating temperature range from -10 to 55°C

                      Technical Specifications

                      Sensing Range Max

                      1.1m

                      Product Range

                      DF-G2 High Speed Expert Series

                      Fibre Optic Sensor Type

                      Dual Display Fibre Amplifier

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.