You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BANNER ENGINEERING K30PTALGRY3Q

Touch Button Switch, 12 VDC-30 VDC, Multicolor, IP67/IP69K, Bipolar (NPN & PNP), K30 Series

Date/Lot Code
BANNER ENGINEERING K30PTALGRY3Q
Video
Video
Video
×

The actual product may differ from image shown

Manufacturer Part No:
K30PTALGRY3Q
Newark Part No.:
71AJ7057
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
K30PTALGRY3Q   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (K30 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
K30 Series

:
Latching

:
Multicolor

:
Normally Open

:
Bipolar (NPN & PNP)

:
12VDC

:
30VDC

:
IP67, IP69K

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

K30PTALGRY3Q is a K30 Pro touch button indicator. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation, no physical force required to operate.
  • Latching output function
  • Normally open output state
  • Programmable multicolor (3 colors, 5-pin)
  • Integral 5-pin M12 male quick-disconnect connector
  • Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
  • 12VDC to 30VDC operation
  • Can be actuated with bare hands or gloves, adjustable sensitivity using Pro Editor software
  • Ultrasonically welded construction (polycarbonate base, dome, and nut)
  • Rated IP67 and IP69K per DIN 40050-9
  • Programmable using Banner's Pro Editor software and Pro converter cable

Warnings

Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

7 In stock

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/15/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$148.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price
 
 
1+ $148.31
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ $145.53
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $141.38
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --