You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BANNER ENGINEERING LE550KQ

Sensor, Laser, 1 m, Push Pull/PNP, 12 to 30 VDC

Date/Lot Code
BANNER ENGINEERING LE550KQ
Video
×

The actual product may differ from image shown

Manufacturer Part No:
LE550KQ
Newark Part No.:
81AC0182
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LE550KQ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

  • LE series laser displacement sensor
  • Visible red laser sensing beam, DC power, NEMA 4X rating, IP67 rating
  • Rectangular housing style, zinc alloy die-cast primary housing material
  • Discrete input output, integral QD connection, M12 quick disconnect type
  • 100 to 1000mm sensing distance range, 12 to 30VDC power supply range
  • Push button; remote teach adjustments, 1 NPN/PNP Configurable; 1 PNP discrete (switched) outputs
  • 2ms minimum response time, 10000Lux max ambient light
  • Remote teach, timing (hold/delay), quick disconnect
  • Health/ marginal signal output, IO link
  • Operating temperature range from -20 to 55°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Push Pull, PNP

:
1m

:
12V

:
30V

:
100mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/27/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,027.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price
 
 
1+ $1,027.10
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ $1,007.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $979.11
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --