You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BANNER ENGINEERING LE550UQ
LASER SENSOR, 1M, VOLTAGE/NPN/PNP, 30VDC
- Manufacturer:
- BANNER ENGINEERING BANNER ENGINEERING
- Manufacturer Part No:
- LE550UQ
- Newark Part No.:
- 80AC9909
-
- Product Range
- L-GAGE LE Series
- Technical Datasheet:
- LE550UQ Datasheet
Product Range Selector (L-GAGE LE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage, NPN / PNP
- :
- 1m
- :
- 12V
- :
- 30V
- :
- -
- :
- L-GAGE LE Series
Technical Documents (2)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $853.37 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.