Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.610 |
| 3+ | $87.930 |
| 5+ | $85.420 |
Price for:Each
Minimum: 1
Multiple: 1
$89.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM12EQ8
Newark Part No.51M5718
Technical Datasheet
Product Range-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (15-Jan-2018)
Product Overview
The M12 series Metal Barrel Sensor that are a full complement of sensing modes. Their popular 12mm threaded barrel design allows them to mount easily into tight spaces, with the excellent performance expected of much larger sensors. The single-turn gain potentiometer on most models and two signal LEDs (positioned on either side of the housing for visibility) provide easy alignment and configuration for reliable sensing. When the signal LED is not ON, the green Power LED is visible through all three LED ports. M12 Series fixed-field sensors are powerful diffuse-mode sensors with far-limit cut-off.
- Complete family of sensors, all housed in a compact 12mm threaded metal barrel
- Opposed, retroreflective, polarized retroreflective, diffuse
- 25, 50 or 75mm Cut-off fixed-field mode operation, depending on model
- Excellent background suppression on fixed-field models
- An excellent alternative to proximity sensors
- Two signal indicator LEDs for easy operating status monitoring from any direction
- Complementary solid-state outputs (1NO, 1NC), PNP (sourcing) or NPN (sinking)
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Supply Voltage Max
30VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate