You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BANNER ENGINEERING S15C-CT600A-MQ

Current Transformer to Modbus Converter, 600A, Sensors, 10 to 30 VDC, SNAP SIGNAL S15C Series

Date/Lot Code
BANNER ENGINEERING S15C-CT600A-MQ
Video
Video
×

The actual product may differ from image shown

Manufacturer Part No:
S15C-CT600A-MQ
Newark Part No.:
82AK0603
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
S15C-CT600A-MQ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SNAP SIGNAL S15C Series)

See all from this product range

Product Overview

S15C-CT600A-MQ is a S15C current transformer to Modbus converter. It converts a high-voltage input to a proportional low-voltage, low-current signal for measuring and monitoring. Split-core current transformer is used to monitor AC current for various devices. The current transformer input takes a high voltage current input and produces a proportional low-voltage, low-current signal for measuring and monitoring. Split-core current transformer is ideal for installing onto existing electrical wiring because it can snap around the individual conductors without having to disconnect any cables.
  • Connects to the included current transformer and outputs the value to Modbus registers
  • Monitors AC current for various devices using current transformers
  • Meets IP65, IP67, and IP68 ratings with a rugged overmolded housing, NEMA/UL type 1 rating
  • 600A current transformer female end, 0.333VAC rated output
  • Modbus male end, integral M12 quick disconnect
  • Supply voltage range from 10VDC to 30VDC at 50mA maximum
  • 4A maximum power pass-through current, 400µA leakage current immunity
  • 12-bits resolution, insulation resistance is DC 500V/100Mohm minimum
  • Nickel-plated brass coupling, PVC translucent black connector body
  • Operating temperature range from -40°C to +70°C

Footnotes

Users can use any size current transformer rated up to a 655A max rating, as long as the current transformer has a 333mV AC output.

Warnings

Electrical connections must be made by qualified personnel in accordance with local and national electrical codes and regulations.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensors

:
600A Current Transformer to Modbus Converter

:
SNAP SIGNAL S15C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/13/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$189.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $189.91
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --