Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.470 |
Price for:Each
Minimum: 1
Multiple: 1
$212.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM2A312D
Newark Part No.21H9532
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max380mm
Sensing MethodDiffuse, Proximity
Output TypeSPST Relay
Product Range-
Connection Method2m Cable
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SM2A312D is a diffuse self-contained Photoelectric Sensor with SCR output. The MINI-BEAM® AC-Voltage series 25965 sensor has gain (sensitivity) adjustment screw and Alignment Indicator Device (AID). If the Alignment LED does not go OFF when the object is removed from the beam, the sensor is probably detecting light reflected from some background object.
- 880nm Infrared LED
- Light/dark operate select switch
- Clockwise, light operate, outputs conduct when sensing light is received
- Counter clockwise, dark operate, outputs conduct when sensing light is not received
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Diffuse, Proximity
Product Range
-
Supply Voltage Min
24VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
380mm
Output Type
SPST Relay
Connection Method
2m Cable
Supply Voltage Max
240VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SM2A312D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
