Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $669.180 |
| 5+ | $643.300 |
| 10+ | $621.110 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$669.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505A 010500
Newark Part No.87K6203
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge20AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter5.918mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1505A 010500 is a black RG-59/U Coaxial Cable with gas-injected foam high density polyethylene (HDPE) insulation, solid bare copper conductor and PVC jacket. The coaxial cable features aluminum foil-polyester tape (100% coverage) and tinned copper braid shield (95% coverage).
- 0.351μH/m Nominal inductance
- 53.48pF/m Conductor to shield nominal capacitance
- 82% Nominal velocity of propagation
- 4.06ns/m Nominal delay
- -30 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.918mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
75ohm
Reel Length (Metric)
152.4m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate