Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7107W 003250
Newark Part No.52T3028
Product RangeMachFlex 7100W Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,301.870 |
| 5+ | $6,058.160 |
| 10+ | $5,849.250 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$6,301.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7107W 003250
Newark Part No.52T3028
Product RangeMachFlex 7100W Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors17Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorOrange
No. of Max Strands x Strand Size74 x 38AWG
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter12.19mm
Voltage Rating300V
Product RangeMachFlex 7100W Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
250ft
Jacket Color
Orange
Conductor Material
Copper
External Diameter
12.19mm
Product Range
MachFlex 7100W Series
No. of Conductors
17Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
74 x 38AWG
Jacket Material
TPE
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate