CAT10A-220J4LF

Fixed Network Resistor, 22 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Concave, ± 5%

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS CAT10A-220J4LF
ManufacturerBOURNS
Manufacturer Part NoCAT10A-220J4LF
Newark Part No.36AJ6777
Product RangeCAT10A-LF Series
Packaging Options
20,000 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$0.137
25+$0.062
100+$0.055
250+$0.046
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCAT10A-220J4LF
Newark Part No.36AJ6777
Product RangeCAT10A-LF Series
Resistance22ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient300ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.4mm
Product RangeCAT10A-LF Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

22ohm

No. of Resistors

4Resistors

Resistor Terminals

Concave

Voltage Rating

25V

Temperature Coefficient

300ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.5mm

Product Length

2mm

Product Height

0.4mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Network Circuit Type

Isolated

Resistor Case / Package

0804 [2010 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

63mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

-

Product Width

1mm

Product Range

CAT10A-LF Series

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code