Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC453232A-100KL
Newark Part No.81AH8852
Product RangeCC453232A Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.479 |
| 10+ | $0.404 |
| 25+ | $0.360 |
| 50+ | $0.351 |
| 100+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232A-100KL
Newark Part No.81AH8852
Product RangeCC453232A Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.48ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style4.2mm x 3.2mm x 3.2mm
Product RangeCC453232A Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
1812 [4532 Metric]
Product Range
CC453232A Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.48ohm
DC Current Rating
1A
Inductor Case Style
4.2mm x 3.2mm x 3.2mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability