Print Page
2,817 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 10+ | $0.214 |
| 25+ | $0.204 |
| 50+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The CG0603MLU-12E is a ChipGuard® MLU ESD Protector Device designed to protect sensitive electronic components from electrostatic discharge damage. It is designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. It is manufactured to provide low 0.05pF capacitance and leakage currents less than 5nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- <gt/>25kV ESD protection
- <lt/>0.05pF Low capacitance
- <lt/>5nA Low leakage current
- -40 to 125°C Operating temperature range
Applications
Automotive, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0603
Operating Voltage
12V
Product Range
CG060
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CG0603MLU-12E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability