Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW252016-R22J
Newark Part No.34C8771
Product RangeCW252016 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 2000
$820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-R22J
Newark Part No.34C8771
Product RangeCW252016 Series
Technical Datasheet
Inductance220nH
DC Resistance Max450mohm
Product RangeCW252016 Series
Self Resonant Frequency700MHz
DC Current Rating500mA
Inductor Case / Package1008 [2516 Metric]
Inductor Case Style1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Product Range
CW252016 Series
DC Current Rating
500mA
Inductor Case Style
1008 [2516 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
450mohm
Self Resonant Frequency
700MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate