Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
| 10+ | $0.642 |
| 25+ | $0.642 |
| 50+ | $0.642 |
| 100+ | $0.642 |
| 500+ | $0.642 |
| 1000+ | $0.642 |
| 2500+ | $0.642 |
Product Information
Product Overview
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-ofthe-art energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
Technical Specifications
275V
IsoMOV Series
Disc 17mm
10kA
125°C
-
350V
730V
Metal Oxide Varistor (MOV)
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate