Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPVG3A101C01R00
Newark Part No.34AK1577
Product RangePVG3 Series
Technical Datasheet
Packaging Options
795 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 10+ | $0.524 |
| 25+ | $0.524 |
| 50+ | $0.524 |
| 100+ | $0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPVG3A101C01R00
Newark Part No.34AK1577
Product RangePVG3 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangePVG3 Series
Power Rating250mW
Resistance Tolerance± 20%
Temperature Coefficient+/-150ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3.6mm
Product Width3.4mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
PVG3 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
3.6mm
Product Height
2mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Element Material
Cermet
Track Resistance
100ohm
No. of Turns
1Turns
Power Rating
250mW
Temperature Coefficient
+/-150ppm/°C
Resistor Case / Package
SMD
Product Width
3.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability