Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-220M
Newark Part No.94Y3513
Product RangeSRN3012TA Series
Technical Datasheet
1,930 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 10+ | $0.105 |
| 25+ | $0.105 |
| 50+ | $0.105 |
| 100+ | $0.105 |
| 250+ | $0.105 |
| 500+ | $0.105 |
| 1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-220M
Newark Part No.94Y3513
Product RangeSRN3012TA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)610mA
Inductor ConstructionSemishielded
Saturation Current (Isat)490mA
Product RangeSRN3012TA Series
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3012TA Series
DC Resistance Max
0.58ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
610mA
Saturation Current (Isat)
490mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability