Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $619.290 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$619.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-15-777-2.5
Newark Part No.41AH6085
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height0.25mm
Label Width2mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity2500
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
2mm
Label Material
Polyimide
Pack Quantity
2500
SVHC
No SVHC (17-Jan-2023)
Label Height
0.25mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate