You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BTP-01

Guitar Pedal Tuner with Power Distribution

BRIGHTON MUSIC BTP-01
BRIGHTON MUSIC BTP-01
BRIGHTON MUSIC BTP-01
BRIGHTON MUSIC BTP-01
×

The actual product may differ from image shown

Manufacturer Part No:
BTP-01
Newark Part No.:
78Y7671

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

Guitar Pedal Tuner with Power Distribution Guitar pedal tuner features bright LCD display with 3 color backlight and easy to read note name display. Left. red meter = flat note, center green meter = in tune note, right yellow meter = sharp note. Also features power outlets allowing you to power up to 8 other effects pedals.
  • Bright LCD display with 3 color backlight
  • Left. red meter = flat note, center green meter = in tune note, right yellow meter = sharp note
  • Easy to read note name display
  • Signal mutes when pedal is engaged
  • Power outlets allow you to power up to 8 additional effects pedals
  • 6 x 9V 100mA power outlets and 2 x 9V 500mA power outlets
  • Rugged metal housing
  • Power supply: 18V (included)
  • Dimensions: 2. 6" x 4. 4" x 1. 3"
  • Weight: 1. 5 lbs.
  • Pedal tuner
  • Power supply
  • 8 x power patch cables
  • User manual

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --