You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HFBR-RUS100Z

Fiber Optic Cable, Versatile Link, Simplex, Plastic Optical, 1mm, 1 Fibres, 2.2 mm, 328 ft, 100 m

BROADCOM HFBR-RUS100Z
×
×

The actual product may differ from image shown

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-RUS100Z
Newark Part No.:
71K0253
Technical Datasheet:
HFBR-RUS100Z   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plastic Optical

:
1mm

:
1Fibres

:
2.2mm

:
328ft

:
100m

:
Black

:
PE

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HFBR-RXXYYYZ series from Avago are standard attenuation plastic optical fibre cables. These cables are constructed from single step index fibre sheathed in a black polyethylene jacket. The duplex fibre consists of two simplex fibres joined with a zipcord web. The HFBR-RXXYYYZ series cable complies with UL VW-1 flame retardant specification (UL E89328). These are available in unconnected or connected options.
  • Compatible with Avago Versatile Link family of connectors and fibre optic components
  • Operating temperature range from -40°C to 85°C
  • Tensile force of 50N for single channel and 100N for dual channel
  • Maximum external diameter is 2.27mm
  • Available in wide range of reel lengths
  • 0.27dB/m cable attenuation

Applications

Industrial, Automation & Process Control, Communications & Networking, Medical, Imaging, Video & Vision

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

170 In stock Need more?

Order before 8pm EST Standard Shipping

8 deliver in 2-3 days from our US warehouse
162 deliver in 2-4 business days - UK Stock

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$109.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $109.42
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $106.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $102.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $99.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --