Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 5+ | $4.660 |
| 10+ | $4.230 |
| 25+ | $4.080 |
| 50+ | $3.930 |
| 100+ | $3.790 |
| 250+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1931-MB
Newark Part No.74R5583
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric79.2mm
External Width - Metric53mm
External Depth - Metric27mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.12"
External Width - Imperial2.1"
External Depth - Imperial1.08"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1931-MB is an utilibox style l plastic utility box.
- External dimension is 3.12" x 2.1" x 1.07", internal dimension is 2.9" x 1.9" x 0.93" (L x W x D)
- Flame retardant ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking screw-on and assembly hardware
- Horizontal PCB mounting bosses
- Textured finish
- Molded-in mounting flange
- Fine textured black finish well suited for silk-screening or pad printing
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
79.2mm
External Depth - Metric
27mm
Body Color
Black
External Height - Imperial
3.12"
External Depth - Imperial
1.08"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
53mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.1"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
