Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
| 5+ | $20.830 |
| 10+ | $18.940 |
| 25+ | $18.310 |
| 50+ | $17.670 |
| 100+ | $17.040 |
| 250+ | $16.020 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3285
Newark Part No.99B1212
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric79.2mm
External Width - Metric131mm
External Depth - Metric210mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.12"
External Width - Imperial5.15"
External Depth - Imperial8.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CUR-3285 is an utilibox style A plastic utility box with recessed cover.
- External dimension is 8.25" x 5.15" x 3.12", internal dimension is 7.99" x 4.89" x 2.92" (L x W x D)
- 0.10" recessed area in lid
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
79.2mm
External Depth - Metric
210mm
Body Color
Black
External Height - Imperial
3.12"
External Depth - Imperial
8.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
131mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.15"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
