Print Page
Image is for illustrative purposes only. Please refer to product description.
582 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 5+ | $5.310 |
| 10+ | $4.830 |
| 25+ | $4.680 |
| 50+ | $4.520 |
| 100+ | $4.360 |
| 250+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-11810-B
Newark Part No.09R5095
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90.9mm
External Width - Metric79mm
External Depth - Metric45mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.58"
External Width - Imperial3.11"
External Depth - Imperial1.77"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTH-11810-B is a plastibox k black plastic electronic enclosure.
- External dimension is 3.58" x 3.11" x 1.77", internal dimension is 3.23" x 2.68" x 1.57" (L x W x D)
- Time saving, hinged, snap closed cover that is easily opened by hand
- Rubber inserts that are easily cut to allow cable entry ports
- Durable, self-extinguishing, ABS plastic material
- UL94-HB flammability rating
- Mar resistant textured surface
- Internal PCB mounting bosses
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.9mm
External Depth - Metric
45mm
Body Color
Black
External Height - Imperial
3.58"
External Depth - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate