• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Tubular Linear Solenoids
                      Print Page

                      T12X19-C-24D

                      Linear Solenoid, Pull, Continuous, 24 VDC, 49.764 N, 68 ohm, 8.9 W

                      GUARDIAN ELECTRIC T12X19-C-24D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGUARDIAN ELECTRIC
                      Manufacturer Part NoT12X19-C-24D
                      Newark Part No.03M5751
                      Product RangeT12X19 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      220 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$54.260
                      5+$54.260
                      10+$54.260
                      25+$54.260
                      50+$50.090
                      100+$50.090
                      250+$50.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGUARDIAN ELECTRIC
                      Manufacturer Part NoT12X19-C-24D
                      Newark Part No.03M5751
                      Product RangeT12X19 Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Coil Resistance68ohm
                      Coil Power Continuous8.9W
                      Holding Force - Metric49.764N
                      Holding Force49.764N
                      Solenoid OperationPull
                      Solenoid Duty CycleContinuous
                      External Diameter38.1mm
                      External Length61.7mm
                      Product RangeT12X19 Series
                      SVHCTo Be Advised

                      Product Overview

                      The T12X19-C-24D is a 12VDC/7.8W DC Tubular Solenoid with pull operation, continuous duty cycle and 68Ω coil resistance. Continuous-duty units can be energized indefinitely.

                      • Mount directly to threaded bushing

                      Applications

                      Industrial

                      Contents

                      Tubular solenoid, L-shaped mounting brackets, Hex nuts and lock washers.

                      Notes

                      Exceeding the duty cycle rating may result in overheating and solenoid failure.

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Coil Power Continuous

                      8.9W

                      Holding Force

                      49.764N

                      Solenoid Duty Cycle

                      Continuous

                      External Length

                      61.7mm

                      SVHC

                      To Be Advised

                      Coil Resistance

                      68ohm

                      Holding Force - Metric

                      49.764N

                      Solenoid Operation

                      Pull

                      External Diameter

                      38.1mm

                      Product Range

                      T12X19 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate