| Quantity | Price |
|---|---|
| 1+ | $700.100 |
| 5+ | $682.610 |
| 10+ | $665.110 |
| 25+ | $630.100 |
Product Information
Product Overview
The B866 series Multifunction Timer is unique combination of versatility and simplicity make the Eagle Signal brand B866 the premiere timing solution. Selectable time ranges provide preset times ranging from 0.06 seconds to 10 hours. The B866 is also field configurable to operate in On-delay, Off-delay, interval or repeat cycle timing modes. unique on-delay/interval model lets the B866 perform two timing functions in one compact unit. In addition to working as an on-delay timer, an independent output interval time is provided. The output interval can be set to one of eight time values through DIP switches located on the side of the unit. An industry standard 11 pin socket connection simplifies wiring and makes replacing existing units quick and easy. The unit can be DIN rail mounted or with optional hardware, panel mounted. Multiple time ranges allow settings from 0.06 seconds to 10 hours.
- Industry standard socket connection
- Flexible start and reset input signals
- IP54 Front panel protection rating
- <lt/>10VA Power consumption
- 100000 Cycles at full load electrical service life
- 10 million Cycles at minimum load electrical service life
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
100VAC
0.01s
45mm
B856 Series
240VAC
9999h
45mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate