• 3D Printing Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Tie Holders & Mountings
                      Print Page

                      HVTM-06-C0

                      Cable Tie Mount, Hyper V™, Screw, 5.1 mm, Black, Nylon 6.6 (Polyamide 6.6), 20.6 mm, 17.3 mm

                      PANDUIT HVTM-06-C0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoHVTM-06-C0
                      Newark Part No.61M6658
                      Product RangeHyper-V Series
                      Also Known AsGTIN UPC EAN: 07498301004
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$145.270
                      5+$141.460
                      10+$130.660
                      50+$123.500
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $145.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoHVTM-06-C0
                      Newark Part No.61M6658
                      Product RangeHyper-V Series
                      Also Known AsGTIN UPC EAN: 07498301004
                      Technical Datasheet

                      Data Sheet

                      Mount Fixing TypeRivet, Screw
                      Mounting Hole Dia6mm
                      Mount ColourBlack
                      Mount MaterialNylon 6.6 (Polyamide 6.6)
                      Length20.6mm
                      Width17.3mm
                      Height10.4mm
                      Product RangeHyper-V Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Hyper-V™ masonry push mounts are mounted by tree barb
                      • Providing smooth surfaces on mount, improved strength, easier installation and conserving space
                      • Apply with #12 (M6) screw or taper rivet
                      • For demanding industrial construction and MRO installations
                      • Use in indoor/outdoor environment

                      Technical Specifications

                      Mount Fixing Type

                      Rivet, Screw

                      Mount Colour

                      Black

                      Length

                      20.6mm

                      Height

                      10.4mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Mounting Hole Dia

                      6mm

                      Mount Material

                      Nylon 6.6 (Polyamide 6.6)

                      Width

                      17.3mm

                      Product Range

                      Hyper-V Series

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for HVTM-06-C0

                      6 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate