Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSPC5148
Newark Part No.50N471
Product RangeExpandable Sleeving
Technical Datasheet
204 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $88.410 |
5+ | $71.550 |
10+ | $62.010 |
25+ | $54.700 |
100+ | $48.660 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$88.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC5148
Newark Part No.50N471
Product RangeExpandable Sleeving
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter9.53mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeExpandable Sleeving
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Fray-Resistant Expandable Sleeving can be cut with scissors without fraying ends enables field installations without need for hot knife. Material construction offers excellent abrasion and cut-through protection as well as inertness to common chemicals and fungus. Expands to 150% of easy installation and reduced assembly time requirements.
- Fray resistant expandable sleeving
- Not affected by UV light
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Automotive Systems, Instrumentation
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
Expandable Sleeving
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
9.53mm
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate