10AWG Coaxial Cable:

15 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B5125

RoHS

Spool of 500
1+
$2,212.000
5+
$2,126.450
10+
$2,053.130
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
87K7406

RoHS

Spool of 100
1+
$509.830
5+
$490.120
10+
$473.220
Min: 1 / Mult: 1
RG8
10AWG
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.287mm
03F3938

RoHS

Spool of 500
1+
$2,194.610
5+
$2,109.740
10+
$2,036.980
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.287mm
95B5124

RoHS

Spool of 1000
1+
$4,423.990
5+
$4,252.900
10+
$4,106.250
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
30M7507

RoHS

Spool of 1000
1+
$4,164.960
5+
$4,003.870
10+
$3,865.810
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
LSZH
Copper Coated Aluminum
Solid
10.287mm
19C5531

RoHS

Spool of 500
1+
$2,141.400
5+
$2,058.580
10+
$1,987.590
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 19AWG
10.287mm
03F3939

RoHS

Spool of 1000
1+
$4,389.210
5+
$4,219.460
10+
$4,073.960
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.287mm
19C5041

RoHS

Spool of 500
1+
$2,393.690
5+
$2,301.110
10+
$2,221.760
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
03F3942

RoHS

Spool of 1000
1+
$4,625.250
5+
$4,446.380
10+
$4,293.060
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.236mm
54K2868

RoHS

Spool of 500
1+
$2,312.630
5+
$2,223.190
10+
$2,146.530
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.236mm
92B6207

RoHS

Spool of 500
1+
$11,397.020
5+
$10,956.250
10+
$10,578.450
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
Fluoropolymer
Copper
Solid
9.144mm
19C5040

RoHS

Spool of 1000
1+
$4,787.360
5+
$4,602.220
10+
$4,443.520
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
13C3107

RoHS

Spool of 1000
1+
$4,282.790
5+
$4,117.150
10+
$3,975.180
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 19AWG
10.287mm
98F7199

RoHS

Spool of 250
1+
$1,274.580
5+
$1,225.290
10+
$1,183.040
Min: 1 / Mult: 1
RG8
10AWG
50ohm
250ft
76.2m
Black
PVC
Copper
Solid
10.287mm
18C0623

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG8
10AWG
50ohm
100ft
30.5m
Black
PVC
Copper
7 x 19AWG
10.29mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M