• 3D Printing Solutions
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
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Ethernet & POE Surge Protectors
                      Print Page

                      HGLND-D2-05

                      Surge Protector, Lightning Surge Arrester, DIN Rail

                      L-COM HGLND-D2-05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoHGLND-D2-05
                      Newark Part No.72T2458
                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$150.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $150.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoHGLND-D2-05
                      Newark Part No.72T2458
                      Suppressor TypeLightning Surge Arrester
                      No. of LAN Ports (Input)-
                      Peak Surge Current-
                      Suppressor MountingDIN Rail
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      HGLND-D2-05 is a high performance 3-stage lightning protector provides superior protection of differential or balanced digital or analog lines from transients and surges. The unit will protect two pairs of differential data or analog/control lines. The first stage is comprised of a differential gas discharge tube. Stage two is a pair of current limiting series resistors and the final stage is a low capacitance diode array. The use of three terminal differential gas discharge tubes provides superior common and differential mode protection against conducted transients versus the use of lower cost two terminal tubes. The second stage series resistance limits the power dissipation of the fast diode clamp array in the third stage. This allows time for the slower but higher power gas tubes to flash over. Application includes RS-422/485 communication lines, RTD applications, industrial and building automation, AISG control lines, T1/E1/J1 lines.

                      • DIN 3 rail mountable
                      • 3-stage surge protection
                      • Superior to diode or TVS only based designs
                      • Failsafe mode of operation, die cast aluminum construction
                      • (2) screw terminal blocks connections
                      • Stage 1 withstand voltage is ± 90V, stage 2 resistance is 3.3ohm, stage 3 clamping voltage is ±7.5V
                      • Operating temperature range from -40 to +80°C
                      • Dimensions (WxHxL) is 4.5 x 2.5 x 1.5inch

                      Technical Specifications

                      Suppressor Type

                      Lightning Surge Arrester

                      Peak Surge Current

                      -

                      Product Range

                      -

                      No. of LAN Ports (Input)

                      -

                      Suppressor Mounting

                      DIN Rail

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate