Axial Leaded Power Inductors:

109 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3848

RoHS

Each
500+
$0.751
1000+
$0.750
Min: 864 / Mult: 864
5800 Series
680µH
250mA
1.61ohm
± 10%
86K7324

RoHS

Each
1000+
$1.130
Min: 5100 / Mult: 300
4600 Series
3.9µH
1A
0.45ohm
± 10%
63K3841

RoHS

Each
500+
$0.720
1000+
$0.616
Min: 864 / Mult: 864
5800 Series
4.7mH
100mA
10.5ohm
± 10%
63K3813

RoHS

Each
500+
$0.849
1000+
$0.709
Min: 864 / Mult: 864
5800 Series
10mH
50mA
26.4ohm
± 10%
63K3852

RoHS

Each
500+
$0.892
1000+
$0.891
Min: 864 / Mult: 864
5800 Series
820µH
200mA
1.96ohm
± 10%
63K3870

RoHS

Each
500+
$1.600
1000+
$1.580
Min: 864 / Mult: 864
5900 Series
18mH
158mA
14.8ohm
± 10%
53K4782

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
100µH
1.6A
0.084ohm
± 15%
63K3856

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.610
25+
$1.460
50+
$1.410
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
± 10%
63K2756

RoHS

Each
1+
$4.900
Min: 2000 / Mult: 40
5200 Series
3.35µH
20A
0.01ohm
± 20%
63K3818

RoHS

Each
500+
$0.781
1000+
$0.695
Min: 864 / Mult: 864
5800 Series
15µH
1.28A
0.04ohm
± 10%
53K4733

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
10mH
2.8A
0.033ohm
± 15%
63K3814

RoHS

Each
500+
$0.739
1000+
$0.701
Min: 864 / Mult: 864
5800 Series
12µH
1.28A
0.037ohm
± 10%
63K3825

RoHS

Each
500+
$0.831
1000+
$0.686
Min: 864 / Mult: 864
5800 Series
18mH
39mA
48.3ohm
± 10%
63K3901

RoHS

Each
500+
$1.550
1000+
$1.450
Min: 864 / Mult: 864
5900 Series
6.8mH
250mA
5.69ohm
± 10%
53K4754

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
27µH
1.9A
0.07ohm
± 15%
63K3842

RoHS

Each
500+
$0.714
1000+
$0.673
Min: 864 / Mult: 864
5800 Series
5.6µH
1.28A
0.024ohm
± 10%
63K3873

RoHS

Each
500+
$1.100
Min: 864 / Mult: 864
5900 Series
2.2mH
500mA
2ohm
± 10%
63K3904

RoHS

Each
1+
$1.690
Min: 864 / Mult: 864
5900 Series
82µH
2A
0.06ohm
± 10%
63K3819

RoHS

Each
500+
$0.675
1000+
$0.637
Min: 864 / Mult: 864
5800 Series
150µH
508mA
0.34ohm
± 10%
53K4749

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
2.2mH
4.4A
0.013ohm
± 15%
63K2757

RoHS

Each
100+
$3.940
Min: 2100 / Mult: 42
5200 Series
4.9µH
15A
0.016ohm
± 20%
63K3829

RoHS

Each
500+
$0.677
1000+
$0.637
Min: 864 / Mult: 864
5800 Series
27µH
1.28A
0.058ohm
± 10%
63K3874

RoHS

Each
500+
$1.440
1000+
$1.430
Min: 864 / Mult: 864
5900 Series
22mH
125mA
21.8ohm
± 10%
63K3820

RoHS

Each
500+
$0.754
1000+
$0.709
Min: 864 / Mult: 864
5800 Series
1.5mH
158mA
3.45ohm
± 10%
63K3816

RoHS

Each
500+
$0.754
1000+
$0.709
Min: 864 / Mult: 864
5800 Series
1.2mH
200mA
2.65ohm
± 10%
51-75 of 109 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK