Axial Leaded Power Inductors:

109 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3844

RoHS

Each
500+
$0.677
1000+
$0.637
Min: 864 / Mult: 864
5800 Series
560µH
315mA
1.27ohm
± 10%
53K4748

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
18mH
80mA
40ohm
± 15%
63K3830

RoHS

Each
500+
$0.754
1000+
$0.709
Min: 864 / Mult: 864
5800 Series
270µH
400mA
0.557ohm
± 10%
63K3833

RoHS

Each
500+
$0.677
1000+
$0.637
Min: 864 / Mult: 864
5800 Series
33µH
1.008A
0.075ohm
± 10%
63K3885

RoHS

Each
500+
$1.200
1000+
$1.130
Min: 864 / Mult: 864
5900 Series
390µH
1.6A
0.281ohm
± 10%
63K3898

RoHS

Each
1+
$1.520
Min: 864 / Mult: 864
5900 Series
6.8µH
4A
0.011ohm
± 10%
63K3823

RoHS

Each
500+
$0.752
1000+
$0.750
Min: 864 / Mult: 864
5800 Series
180µH
508mA
0.362ohm
± 10%
86K7322

RoHS

Each
2500+
$1.060
Min: 5100 / Mult: 300
4600 Series
1.5µH
1.8A
0.093ohm
± 10%
63K3880

RoHS

Each
500+
$1.340
Min: 864 / Mult: 864
5900 Series
33µH
4A
0.032ohm
± 10%
63K3822

RoHS

Each
500+
$0.744
1000+
$0.637
Min: 864 / Mult: 864
5800 Series
18mH
1.28A
0.044ohm
± 10%
63K3864

RoHS

Each
500+
$1.380
1000+
$1.260
Min: 864 / Mult: 864
5900 Series
150µH
1.6A
0.129ohm
± 10%
63K3843

RoHS

Each
500+
$0.784
1000+
$0.714
Min: 864 / Mult: 864
5800 Series
56µH
804mA
0.14ohm
± 10%
63K3906

RoHS

Each
500+
$1.130
1000+
$1.120
Min: 864 / Mult: 864
5900 Series
8.2mH
250mA
6.32ohm
± 10%
63K3886

RoHS

Each
500+
$1.200
1000+
$1.130
Min: 864 / Mult: 864
5900 Series
3.9mH
400mA
2.75ohm
± 10%
57K2530

RoHS

Each
500+
$0.697
1000+
$0.637
Min: 864 / Mult: 864
5800 Series
470µH
315mA
1.15ohm
± 10%
63K3883

RoHS

Each
100+
$1.500
Min: 864 / Mult: 864
5900 Series
33µH
125mA
25.7ohm
± 10%
63K3835

RoHS

Each
500+
$0.677
1000+
$0.637
Min: 864 / Mult: 864
5800 Series
3.3mH
125mA
6.56ohm
± 10%
63K3854

RoHS

Each
500+
$1.260
1000+
$1.200
Min: 864 / Mult: 864
5900 Series
10µH
4A
0.017ohm
± 10%
63K3899

RoHS

Each
500+
$1.200
1000+
$1.130
Min: 864 / Mult: 864
5900 Series
68µH
2.5A
0.047ohm
± 10%
63K3872

RoHS

Each
500+
$1.290
1000+
$1.120
Min: 864 / Mult: 864
5900 Series
220µH
1.6A
0.162ohm
± 10%
63K3900

RoHS

Each
500+
$1.200
1000+
$1.190
Min: 864 / Mult: 864
5900 Series
680µH
1A
0.548ohm
± 10%
63K3832

RoHS

Each
500+
$0.754
1000+
$0.709
Min: 864 / Mult: 864
5800 Series
3.9mH
1.28A
0.019ohm
± 10%
63K3827

RoHS

Each
500+
$0.772
1000+
$0.650
Min: 864 / Mult: 864
5800 Series
220µH
508mA
0.43ohm
± 10%
63K3815

RoHS

Each
500+
$0.623
1000+
$0.616
Min: 864 / Mult: 864
5800 Series
120µH
508mA
0.283ohm
± 10%
63K3884

RoHS

Each
1+
$1.690
Min: 864 / Mult: 864
5900 Series
39µH
4A
0.033ohm
± 10%
76-100 of 109 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK