Axial Leaded Power Inductors:

109 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53K4741

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
15µH
2.5A
0.04ohm
± 15%
86K7327

RoHS

Each
1000+
$0.990
Min: 5100 / Mult: 300
4600 Series
8.2µH
600mA
1.2ohm
± 10%
53K4729

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
1µH
5.3A
0.009ohm
± 15%
63K3839

RoHS

Each
500+
$0.776
1000+
$0.725
Min: 864 / Mult: 864
5800 Series
4.7µH
1.28A
0.022ohm
± 10%
63K3831

RoHS

Each
500+
$0.777
1000+
$0.709
Min: 864 / Mult: 864
5800 Series
2.7mH
125mA
5.9ohm
± 10%
63K3836

RoHS

Each
500+
$0.754
1000+
$0.709
Min: 864 / Mult: 864
5800 Series
39µH
804mA
0.094ohm
± 10%
63K3849

RoHS

Each
500+
$0.677
1000+
$0.637
Min: 864 / Mult: 864
5800 Series
6.8mH
82mA
16.3ohm
± 10%
63K3892

RoHS

Each
1+
$1.690
Min: 864 / Mult: 864
5900 Series
47mH
100mA
36.1ohm
± 10%
63K3894

RoHS

Each
500+
$1.230
1000+
$1.130
Min: 864 / Mult: 864
5900 Series
56µH
3.2A
0.037ohm
± 10%
101-109 of 109 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK