Tantalum Polymer Capacitors:

2,489 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50AJ0506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.990
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
5.8A
-55°C
-
TCM Series
125°C
-
-
-
32K7167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.750
1000+
$4.650
Min: 500 / Mult: 500
1500µF
-
± 20%
2.5V
X
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
7.3A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
01N8751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 10 / Mult: 10
22µF
-
± 20%
10V
A
0.08ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
53Y3405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.270
25+
$1.190
50+
$1.100
100+
$1.010
250+
$0.948
More Pricing...
Min: 10 / Mult: 10
220µF
-
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
2.6A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
38Y8149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.170
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
0.004ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
8.2A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
56Y0314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.180
25+
$1.150
50+
$1.130
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.372A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
81Y7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.832
25+
$0.804
50+
$0.775
100+
$0.747
250+
$0.745
Min: 10 / Mult: 10
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
02AC0132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$0.992
25+
$0.971
50+
$0.950
100+
$0.929
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.8A
-55°C
-
T520 KO-CAP Series
85°C
-
-
-
49AC5147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.290
10+
$4.890
25+
$4.600
50+
$4.310
100+
$4.100
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
35V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
47AC6693

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.462
4000+
$0.450
8000+
$0.438
12000+
$0.427
Min: 2000 / Mult: 2000
47µF
-
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
50AC7385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.500
25+
$2.300
50+
$2.080
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
3.5A
-55°C
-
TCJ Series
85°C
-
-
-
42AC1266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$0.916
25+
$0.891
50+
$0.865
100+
$0.841
Min: 5 / Mult: 5
220µF
-
± 20%
2.5V
B
0.015ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
02AC0176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.020
25+
$1.870
50+
$1.730
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
V
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
18AC7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.599
25+
$0.585
50+
$0.571
100+
$0.557
250+
$0.522
More Pricing...
Min: 10 / Mult: 10
33µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
99AC9703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.800
25+
$1.740
50+
$1.690
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
3.5A
-55°C
-
TCJ Series
105°C
-
-
-
54AH2055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.876
10+
$0.876
25+
$0.876
50+
$0.876
Min: 1 / Mult: 1
330µF
-
± 20%
4V
V
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
2.735A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
74AJ5757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.907
10+
$0.469
25+
$0.451
50+
$0.437
100+
$0.424
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
B
0.055ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.53A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
74AJ5769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
Min: 1 / Mult: 1
680µF
-
± 20%
4V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.12A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
64AJ4713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.770
25+
$1.740
50+
$1.700
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
20V
C
0.07ohm
2412 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.6mm
1.6A
-55°C
-
TCJ Series
125°C
-
-
-
74AJ5760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.961
10+
$0.497
25+
$0.480
50+
$0.480
100+
$0.479
More Pricing...
Min: 5 / Mult: 5
22µF
-
± 20%
16V
B
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
930mA
-55°C
-
vPolyTan T55 Series
125°C
-
-
-
01N8750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
Min: 10 / Mult: 10
10µF
-
± 20%
10V
A
0.08ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
86Y9816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.290
Min: 5 / Mult: 5
47µF
-
± 20%
16V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.45A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
42AC1192

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.513
4000+
$0.495
Min: 2000 / Mult: 2000
22µF
-
± 20%
10V
A
0.08ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
89Y2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.240
25+
$2.050
Min: 5 / Mult: 5
680µF
-
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3.5A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
18AC7993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.556
25+
$0.542
50+
$0.529
100+
$0.515
250+
$0.480
More Pricing...
Min: 10 / Mult: 10
22µF
-
± 20%
6.3V
A
0.1ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
126-150 of 2489 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK