Tantalum Polymer Capacitors:

2,489 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K2027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.260
25+
$2.090
Min: 1 / Mult: 1
47µF
-
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
38Y8126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.913
25+
$0.848
50+
$0.783
Min: 10 / Mult: 10
33µF
-
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T525 KO-CAP Series
125°C
-
-
-
48Y4673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.230
25+
$2.150
50+
$2.050
100+
$2.020
Min: 1 / Mult: 1
10µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.581A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
53Y3407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.310
25+
$1.230
50+
$1.160
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
4V
C
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
2.6A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
98K2025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$1.630
25+
$1.590
50+
$1.550
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
54Y9047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
Min: 1 / Mult: 1
100µF
-
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
1.9A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
94X3178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.834
25+
$0.815
50+
$0.797
Min: 10 / Mult: 10
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.347A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
49Y1311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.953
25+
$0.932
50+
$0.911
100+
$0.890
250+
$0.836
More Pricing...
Min: 10 / Mult: 10
100µF
-
± 20%
4V
T
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.1mm
1.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
38Y8115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.170
10+
$6.360
25+
$6.000
50+
$5.630
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
15µF
-
± 20%
63V
X
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.6A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
49Y1322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.100
25+
$2.000
50+
$1.890
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
10µF
-
± 20%
35V
V
0.12ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
1.2A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
94X3180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.140
25+
$1.090
50+
$1.050
100+
$0.998
250+
$0.930
More Pricing...
Min: 10 / Mult: 10
100µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.372A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
50Y7932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.168
10+
$0.168
25+
$0.168
50+
$0.168
100+
$0.168
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
16V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.36A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
38Y8128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.913
25+
$0.893
50+
$0.874
100+
$0.854
250+
$0.805
Min: 10 / Mult: 10
68µF
-
± 20%
6.3V
B
0.08ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T525 KO-CAP Series
125°C
-
-
-
54Y9042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.410
10+
$5.120
25+
$5.010
50+
$4.890
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
5.6µF
-
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.8A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
39X0244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.110
25+
$1.020
50+
$0.934
100+
$0.849
250+
$0.790
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
10V
I
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
0.9mm
548mA
-55°C
-
T527 KO-CAP Series
105°C
-
-
-
52X6305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.100
25+
$1.920
50+
$1.740
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
25V
E
0.08ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
1.8A
-55°C
-
TCJ Series
105°C
-
-
-
68X3314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.772
Min: 10 / Mult: 10
33µF
-
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.8A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
39X0261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.710
10+
$6.770
25+
$6.360
50+
$5.960
100+
$5.720
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
3.15A
-55°C
-
T545 KO-CAP Series
105°C
-
-
-
54Y9046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
Min: 1 / Mult: 1
33µF
-
± 20%
16V
Q
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.1mm
2.5A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
54Y9061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.420
10+
$3.330
25+
$3.110
50+
$2.890
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
16V
X
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.2A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
53Y3394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
B
0.015ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
26M4566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
Min: 1 / Mult: 1
150µF
-
± 20%
6.3V
V
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
54Y9037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$3.330
25+
$3.150
50+
$2.970
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
20V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
52X6303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.130
25+
$1.090
50+
$1.050
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
-
TCJ Series
85°C
-
-
-
53Y3404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.350
25+
$1.320
50+
$1.300
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
C
0.015ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
3.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
201-225 of 2489 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK