2. Connectors
                                                                                                  3. Inter Series Adapters
                                                                                                  Print Page

                                                                                                  DCP-USBNB-USBN

                                                                                                  Connector Adapter, USB 2.0 Mini B, 5 Positions, Receptacle, USB 2.0 Mini B, 5 Positions, Receptacle

                                                                                                  SWITCHCRAFT/CONXALL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SWITCHCRAFT/CONXALL DCP-USBNB-USBN
                                                                                                  SWITCHCRAFT/CONXALL DCP-USBNB-USBN
                                                                                                  SWITCHCRAFT/CONXALL DCP-USBNB-USBN
                                                                                                  SWITCHCRAFT/CONXALL DCP-USBNB-USBN
                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part NoDCP-USBNB-USBN
                                                                                                  Newark Part No.55W5468
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$11.970
                                                                                                  200+$11.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 100
                                                                                                  $1,197.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SWITCHCRAFT/CONXALL
                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part NoDCP-USBNB-USBN
                                                                                                  Newark Part No.55W5468
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Inter Series Connector AUSB 2.0 Mini B
                                                                                                  Convert From Positions5Positions
                                                                                                  Convert From GenderReceptacle
                                                                                                  Inter Series Connector BUSB 2.0 Mini B
                                                                                                  Convert To Positions5Positions
                                                                                                  Convert To GenderReceptacle
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The DCP-USBNB-USBN is a 5-way panel-mount feed-through USB 2.0 Mini B adaptor, receptacle at each end. This DATA CON-X series sealed adaptor is made of UV resistant thermoplastic in order to reduce the affects of sunlight on the assembly. This field installable sealed mini-USB adaptor is sealed to a level of IP68. It mates with mates with DCC-USBNB-160.

                                                                                                  • Made in the USA

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Inter Series Connector A

                                                                                                  USB 2.0 Mini B

                                                                                                  Convert From Gender

                                                                                                  Receptacle

                                                                                                  Convert To Positions

                                                                                                  5Positions

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert From Positions

                                                                                                  5Positions

                                                                                                  Inter Series Connector B

                                                                                                  USB 2.0 Mini B

                                                                                                  Convert To Gender

                                                                                                  Receptacle

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility