• 3D Printing Solutions
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
                      2. Connectors
                      3. Mezzanine / Array Connectors
                      Print Page

                      53748-0504

                      Mezzanine Connector, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Brass

                      MOLEX 53748-0504
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No53748-0504
                      Newark Part No.96M8615
                      Product RangeSlimStack 53748 Series
                      Also Known AsGTIN UPC EAN: 800754359573
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,899 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.560
                      10+$4.200
                      25+$3.950
                      50+$3.710
                      100+$3.470
                      250+$3.160
                      500+$2.970
                      1000+$2.650
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No53748-0504
                      Newark Part No.96M8615
                      Product RangeSlimStack 53748 Series
                      Also Known AsGTIN UPC EAN: 800754359573
                      Technical Datasheet

                      Data Sheet

                      Mezzanine Connector TypeHeader
                      Pitch Spacing0.5mm
                      No. of Rows2Rows
                      No. of Contacts50Contacts
                      Connector MountingSurface Mount
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      Product RangeSlimStack 53748 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      53748-0504 is a 53748 series, 0.5mm pitch, dual row, 50 circuit, fully shrouded SlimStack plug with 3mm stack height. Mates with 52991 and 54167 0.50mm pitch vertical SlimStack receptacles.

                      • Cantilever-type gold contacts
                      • Metal friction lock
                      • Robust terminal and actuator designs
                      • Shrouded plugs and receptacles
                      • Wide angled mating surfaces
                      • Shroud ramp/window locks and contact-to-plastic locks

                      Applications

                      Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices

                      Technical Specifications

                      Mezzanine Connector Type

                      Header

                      No. of Rows

                      2Rows

                      Connector Mounting

                      Surface Mount

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pitch Spacing

                      0.5mm

                      No. of Contacts

                      50Contacts

                      Contact Material

                      Brass

                      Product Range

                      SlimStack 53748 Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Alternatives for 53748-0504

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate