Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL325010R0000
Newark Part No.72AC3589
Product RangeDBL250 Series
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.800 |
| 5+ | $53.060 |
| 10+ | $51.240 |
| 25+ | $49.870 |
| 50+ | $48.680 |
| 100+ | $48.460 |
Price for:Each
Minimum: 1
Multiple: 1
$55.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL325010R0000
Newark Part No.72AC3589
Product RangeDBL250 Series
Technical Datasheet
Rated Current250A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole11
Load Side Connection MethodScrew
Load Side Wire Size Max000AWG
Product RangeDBL250 Series
SVHCLead
Product Overview
1SNL325010R0000 is a DBL250 12 connection feed-through single pole power distribution block. It is mounted on Din rail or plate and saves up to 50% rail space compared to conventional copper bars. It is easy identification with the reversible cover and delivered pre-printed markers L1, L2, L3, N, PE, +, –.
- 3 configurations distribute unipolar and multipolar power lines, or combine several inputs
- Reduce the assembly time by 80% by avoiding to use fastening and isolating components
- Increase the number of outputs by using the optional input and connecting two DBL together
- Grey color, DBL80 type, 80A / 16mm² (IEC, copper), 80A / 4AWG (UL, copper)
- 1000VAC / 1500VDC (IEC), 1000V (UL) rated voltage
- 8KV rated impulse voltage (IEC), 11400A short-time withstand current (Icw 1s)
- 100KA short circuit current rating (SCCR), 27KA rated peak withstand current (Ipk, IEC)
- IP20 (IEC), NEMA 1 (UL) protection
Technical Specifications
Rated Current
250A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
11
Load Side Wire Size Max
000AWG
SVHC
Lead
Rated Voltage
1.5kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
DBL250 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate