2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Standard Terminal Blocks
                                                                                                  Print Page

                                                                                                  1524760000

                                                                                                  Standard Terminal Block, Omnimate Series, 8 Contacts, 5.08 mm, Wire to Board, Through Hole Mount

                                                                                                  WEIDMULLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WEIDMULLER 1524760000
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No1524760000
                                                                                                  Newark Part No.84F443
                                                                                                  Product RangeOmnimate Series
                                                                                                  Also Known AsSL 5.08/08/180B 4.5SN OR BX
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 25 week(s)

                                                                                                  Product Information

                                                                                                  WEIDMULLER
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No1524760000
                                                                                                  Newark Part No.84F443
                                                                                                  Product RangeOmnimate Series
                                                                                                  Also Known AsSL 5.08/08/180B 4.5SN OR BX
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeOmnimate Series
                                                                                                  No. of Contacts8Contacts
                                                                                                  Pitch Spacing5.08mm
                                                                                                  Connector TypeWire to Board
                                                                                                  Connector MountingThrough Hole Mount
                                                                                                  Wire Size AWG Max-
                                                                                                  Wire Size AWG Min-
                                                                                                  Contact Plating-
                                                                                                  Contact MaterialBrass
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The 1524760000 from Weidmuller is a 8 pin shrouded male header terminal block with 5.08mm pitch spacing.

                                                                                                  • Orange colour housing
                                                                                                  • Voltage of 300V at 15A current
                                                                                                  • Pollution severity is 3
                                                                                                  • 180° orientation
                                                                                                  • UL, CSA and VDE approved

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Omnimate Series

                                                                                                  Pitch Spacing

                                                                                                  5.08mm

                                                                                                  Connector Mounting

                                                                                                  Through Hole Mount

                                                                                                  Wire Size AWG Min

                                                                                                  -

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  No. of Contacts

                                                                                                  8Contacts

                                                                                                  Connector Type

                                                                                                  Wire to Board

                                                                                                  Wire Size AWG Max

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  Corporate Responsibility