• 3D Printing Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      3956

                      AC Axial Fan, 230V, Square, 92 mm, 25 mm, Ball Bearing, 34.7 CFM

                      EBM-PAPST 3956
                      EBM-PAPST 3956
                      EBM-PAPST 3956
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No3956
                      Newark Part No.86K9829
                      Product Range3900 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$52.450
                      5+$51.150
                      10+$49.830
                      25+$47.210
                      50+$44.590
                      100+$41.960
                      250+$39.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $52.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No3956
                      Newark Part No.86K9829
                      Product Range3900 Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC230V
                      Fan Frame TypeSquare
                      Fan Frame Size92mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM34.7CFM
                      Noise Rating35dBA
                      Power Rating11W
                      Rated Speed2650rpm
                      Power Connection TypeTerminals
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min0.984m³/min
                      Product Range3900 Series
                      SVHCLead

                      Alternatives for 3956

                      8 Products Found

                      Product Overview

                      • High cooling performance fans with internal rotor shaded-pole motor
                      • Overload protected using impedance protection
                      • Connection by lead or pin - Pin connection requires connecting lead
                      • Approved to VDE, CSA and CE. UL Recognised

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      92mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      35dBA

                      Rated Speed

                      2650rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      0.984m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Air Flow - CFM

                      34.7CFM

                      Power Rating

                      11W

                      Power Connection Type

                      Terminals

                      IP Rating

                      IP20

                      Product Range

                      3900 Series

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      EOL Notices EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate