Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.020 |
Price for:Each
Minimum: 5
Multiple: 1
$120.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MCP3423EV is an evaluation board designed for a quick evaluation of the MCP3423 device. The MCP3423 is a two channel 18bit delta sigma ADC device with various configuration options. The board has analog input connection pads and various test pads. The user can evaluate the MCP3423 by using the PICkit Serial or by connecting to their application boards. The PICkit serial GUI provides the output codes.
- This board works with PICKit Serial
- This board allows the user to measure the unknown input voltage with a minimum amount of preparation
- Write and read the MCP3423 configuration register bits using the PICKit serial analyser
- Read the ADC conversion results using the PICkit serial analyser
- Many test pads including the SCL and SDA allow to monitor the I2C trafics for the data collections
- The user can connect the SDA and SCL pins to their own PCB board and evaluate the device performance
- JP2 and 3 jumpers make easy for the address selection pin function test
Applications
Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MCP3423
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MCP3423
Sample Rate
3.75SPS
Application Sub Type
ADC
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate