2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  DM300023

                                                                                                  Development Board, Switched Mode Power Supply, DSPICDEM

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM300023
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM300023
                                                                                                  Newark Part No.26M9183
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM300023
                                                                                                  Newark Part No.26M9183
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberdsPIC30F202x/1010
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeSynchronous Buck Converter
                                                                                                  Kit ContentsdsPICDEM SMPS Buck Development Board, software, educational material, and Documents on CD
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DM300023 is a dsPICDEM SMPS buck development board. This development board provides an easy and economical way to evaluate the dsPIC30F2020/1010 SMPS & Digital power conversion family of components and provides an educational and prototyping platform to investigate digital power conversion and digital switch mode power supply (SMPS) design. The board includes a socketed dsPIC30F2020 device connected to power devices and circuitry for controlling dual independent low power DC to DC Synchronous buck converter circuits as well as support, debug, and communication circuitry. The dsPIC DSC SMPS devices are specifically designed to provide low cost, efficient control of a wide range of power supply topologies.

                                                                                                  • Integrated program and data memory on a single chip
                                                                                                  • Ultra fast interrupt response time and hardware interrupt priority logic
                                                                                                  • 2000ksps, on chip ADC with four dedicated sample/hold circuits for multiple loop control
                                                                                                  • Four independent, high resolution PWM generators designed to support different power topology
                                                                                                  • MPLAB ICD 2 or REAL ICE support ready
                                                                                                  • On chip system communications (I2C/SPI/UART)
                                                                                                  • Software for implementing digital dual synchronous buck converter
                                                                                                  • 30MIPS performance CPU

                                                                                                  Applications

                                                                                                  LED Lighting, Embedded Design & Development, Power Management, Industrial

                                                                                                  Contents

                                                                                                  DsPICDEM SMPS Buck Development Board, Example software, educational material, and documentation on CD

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  dsPICDEM SMPS Buck Development Board, software, educational material, and Documents on CD

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  dsPIC30F202x/1010

                                                                                                  Application Sub Type

                                                                                                  Synchronous Buck Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility