2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  ADM00871

                                                                                                  Evaluation Board, MIC2810 PMIC, 3.6V To 5.5V Input, 3 Output, 600mA DC/DC, 300mA LDO

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ADM00871
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoADM00871
                                                                                                  Newark Part No.78AC7985
                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$18.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoADM00871
                                                                                                  Newark Part No.78AC7985
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMIC2810
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeDC / DC Converter
                                                                                                  Kit ContentsEval Board PIC2810, Information Sheet
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MIC2810 3 output PMIC evaluation board. It is used to demonstrate the capabilities of MIC2810 PMIC which can deliver 600mA from a DC/DC buck converter and 300mA from each of the two stand-alone LDOs.

                                                                                                  • 2.7V to 5V input voltage range (LDO2 regulates down to 3.6V)
                                                                                                  • 2MHz Dc/DC converter and two stand-alone LDOs
                                                                                                  • 600mA DC/DC output current in PWM mode
                                                                                                  • Low power mode available
                                                                                                  • Greater than 90% efficiency
                                                                                                  • 300mA each LDO output current

                                                                                                  Contents

                                                                                                  MIC2810 DC/DC with dual LDO PMIC evaluation board, Information sheet.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Eval Board PIC2810, Information Sheet

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MIC2810

                                                                                                  Application Sub Type

                                                                                                  DC / DC Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility