2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Power Distribution Strips
                                                                                                  Print Page

                                                                                                  PDUMV20

                                                                                                  Power Distribution, Single Phase, 28 Outlets, 120 V, 20 A, 1.5 m, 44.5 mm, 4.57 m

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE PDUMV20
                                                                                                  EATON TRIPP LITE PDUMV20
                                                                                                  EATON TRIPP LITE PDUMV20
                                                                                                  EATON TRIPP LITE PDUMV20
                                                                                                  EATON TRIPP LITE PDUMV20
                                                                                                  EATON TRIPP LITE PDUMV20
                                                                                                  EATON TRIPP LITE PDUMV20
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPDUMV20
                                                                                                  Newark Part No.46M3746
                                                                                                  Also Known AsGTIN UPC EAN: 037332132543
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$306.410
                                                                                                  5+$285.970
                                                                                                  10+$277.610
                                                                                                  25+$266.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $306.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPDUMV20
                                                                                                  Newark Part No.46M3746
                                                                                                  Also Known AsGTIN UPC EAN: 037332132543
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Outlets28Outlets
                                                                                                  Supply Voltage VAC120V
                                                                                                  Current Rating20A
                                                                                                  Length - Metric1.5m
                                                                                                  External Width - Metric44.5mm
                                                                                                  Cable Length - Metric4.57m
                                                                                                  Length - Imperial60"
                                                                                                  External Width - Imperial1.75"
                                                                                                  Cable Length - Imperial15ft
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Single phase metered PDU offers real-time local reporting of load level in amps via built-in digital display. Enables visual monitoring of PDU load levels to prevent overloads as additional equipment is added. Offers reliable rackmount multi-outlet power distribution from any protected UPS, generator or mains input power source. High quality design includes rugged all-metal housing and secure rackmount installation with included mounting accessories.

                                                                                                  • 20A single phase 120V metered power distribution unit
                                                                                                  • Two-digit lighted meter reports combined total output current in amps
                                                                                                  • Attached NEMA L5-20P input plug with 15ft / 4.6m line cord and 5-20P adapter
                                                                                                  • 0U 60in / 152cm vertical rackmount format installs using no rack spaces
                                                                                                  • 28 NEMA 5-15/20R outlets
                                                                                                  • Includes 20A circuit breaker and lighted power switch inside a transparent protective cover
                                                                                                  • Toolless installation supported in button-mount compatible equipment racks
                                                                                                  • Bolt-down installation brackets support installation in other racks and additional surfaces

                                                                                                  Contents

                                                                                                  PDUMV20 metered vertical PDU(1) L5-20P to 5-20P plug adapter, Mounting hardware and spare mounting buttons, Manual.

                                                                                                  Technical Specifications

                                                                                                  No. of Outlets

                                                                                                  28Outlets

                                                                                                  Current Rating

                                                                                                  20A

                                                                                                  External Width - Metric

                                                                                                  44.5mm

                                                                                                  Length - Imperial

                                                                                                  60"

                                                                                                  Cable Length - Imperial

                                                                                                  15ft

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  Length - Metric

                                                                                                  1.5m

                                                                                                  Cable Length - Metric

                                                                                                  4.57m

                                                                                                  External Width - Imperial

                                                                                                  1.75"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility