2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. RAM Memory Modules
                                                                                                  Print Page

                                                                                                  MTC4C10163S1SC48BA1

                                                                                                  RAM Memory Module, 8 GB, 4.8 GHz, PC5-4800, 262-Pin DDR5 SDRAM SO-DIMM, Notebook SODIMM

                                                                                                  MICRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICRON MTC4C10163S1SC48BA1
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMTC4C10163S1SC48BA1
                                                                                                  Newark Part No.67AJ1357
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  42 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$58.100
                                                                                                  5+$55.200
                                                                                                  10+$52.300
                                                                                                  25+$51.160
                                                                                                  50+$50.080
                                                                                                  100+$43.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $58.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICRON
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMTC4C10163S1SC48BA1
                                                                                                  Newark Part No.67AJ1357
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory Density8GB
                                                                                                  Memory Speed4.8GHz
                                                                                                  Module MemoryPC5-4800
                                                                                                  Module Form Factor262-Pin DDR5 SDRAM SO-DIMM
                                                                                                  Memory ApplicationNotebook SODIMM
                                                                                                  Memory Configuration1G x 64bit
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Supply Voltage Nom1.1V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max95°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  MTC4C10163S1SC48BA1 is a DDR5 SDRAM. It features single-rank and 16 internal banks; 4 groups of 4 banks each.

                                                                                                  • 8GB density, 1Gb x 64 configuration
                                                                                                  • 38.4GB/s bandwidth
                                                                                                  • 0.416ns/4800MT/s data rate, 40-39-39 clock cycles (CL-nRCD-nRP)
                                                                                                  • Frequency/CAS latency is 0.416ns at CL = 40 (DDR5-4800)
                                                                                                  • Commercial operating temperature range from 0°C ≤ TOPER ≤ 95°C

                                                                                                  Technical Specifications

                                                                                                  Memory Density

                                                                                                  8GB

                                                                                                  Module Memory

                                                                                                  PC5-4800

                                                                                                  Memory Application

                                                                                                  Notebook SODIMM

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Supply Voltage Nom

                                                                                                  1.1V

                                                                                                  Operating Temperature Max

                                                                                                  95°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Memory Speed

                                                                                                  4.8GHz

                                                                                                  Module Form Factor

                                                                                                  262-Pin DDR5 SDRAM SO-DIMM

                                                                                                  Memory Configuration

                                                                                                  1G x 64bit

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:4A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  Corporate Responsibility