FHV Series Single Layer Ceramic Capacitors:
12 Products FoundFHV Series
TDK High Voltage Safety Disc Capacitors include a variety of capacitors. These components offer low dissipation at high frequency and an operating temperature range up to +125°C. They provide a long lifespan and can withstand at least 1000 cycles. TDK High Voltage Safety Disc Capacitors meet AEC-Q200 requirements as well as comply with the safety standards of various countries.
- Lineup of rated voltage Edc: 15 to 50kV
- High capacitance and excellent temperature, bias characteristics
- Low loss and low distortion factor
- Metal screw terminals for easy mounting
- Uses high-reliability mold resin
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $124.030 5+ $117.070 10+ $110.110 25+ $110.110 50+ $110.100 More Pricing... | Min: 1 / Mult: 1 | 2100pF | 50kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $72.020 5+ $66.500 10+ $61.100 25+ $60.110 50+ $59.250 | Min: 1 / Mult: 1 | 1700pF | 20kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $88.090 5+ $81.570 10+ $75.050 25+ $71.560 50+ $68.090 More Pricing... | Min: 1 / Mult: 1 | 850pF | 40kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $80.980 5+ $73.380 10+ $65.780 25+ $64.620 50+ $63.470 More Pricing... | Min: 1 / Mult: 1 | 3000pF | 20kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $104.320 5+ $97.060 10+ $89.810 25+ $87.670 50+ $86.170 More Pricing... | Min: 1 / Mult: 1 | 7000pF | 15kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $125.200 5+ $122.070 10+ $118.950 25+ $111.350 50+ $105.230 More Pricing... | Min: 1 / Mult: 1 | 2600pF | 40kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $92.500 5+ $87.260 10+ $82.030 25+ $81.410 50+ $80.790 | Min: 1 / Mult: 1 | 2100pF | 30kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $115.630 5+ $109.770 10+ $103.920 25+ $103.640 50+ $103.380 More Pricing... | Min: 1 / Mult: 1 | 3500pF | 30kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $91.780 5+ $86.150 10+ $80.520 25+ $78.260 50+ $76.540 More Pricing... | Min: 1 / Mult: 1 | 1200pF | 30kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $104.550 5+ $99.120 10+ $93.700 25+ $91.210 50+ $89.490 More Pricing... | Min: 1 / Mult: 1 | 1300pF | 50kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $111.340 5+ $100.870 10+ $90.410 25+ $88.970 50+ $87.520 More Pricing... | Min: 1 / Mult: 1 | 5200pF | 20kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ $84.140 5+ $78.840 10+ $73.530 25+ $71.420 50+ $69.530 More Pricing... | Min: 1 / Mult: 1 | 1500pF | 40kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||