Tantalum Polymer Capacitors:

2,489 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
52X6286

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.995
10+
$0.632
25+
$0.593
50+
$0.554
100+
$0.515
More Pricing...
Min: 5 / Mult: 5
150µF
-
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.7A
-55°C
-
TCJ Series
105°C
-
-
-
31Y4921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.705
10+
$0.398
25+
$0.386
50+
$0.376
100+
$0.364
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
760mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
38Y8150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.630
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
6.7A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
48Y4684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$1.570
25+
$1.540
50+
$1.520
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
10µF
-
± 20%
35V
V
0.12ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.248A
-55°C
-
T591 KO-CAP Series
105°C
-
-
-
54Y9027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.000
25+
$0.979
50+
$0.959
100+
$0.938
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
10V
C
0.045ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
89Y2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
Min: 5 / Mult: 5
150µF
-
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
3.1A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
02AC0196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.220
25+
$2.070
50+
$1.920
100+
$1.760
Min: 1 / Mult: 1
10µF
-
± 20%
25V
T
0.6ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.1mm
1.3A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
18AC7997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.080
25+
$1.020
50+
$0.966
100+
$0.930
Min: 1 / Mult: 1
330µF
-
± 20%
2.5V
B
0.015ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
88Y9313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$1.740
25+
$1.590
Min: 5 / Mult: 5
330µF
-
± 20%
4V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.8A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
97Y9700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.823
25+
$0.804
50+
$0.786
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
49AC5146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.070
10+
$3.850
25+
$3.610
50+
$3.360
100+
$3.210
Min: 1 / Mult: 1
22µF
-
± 20%
20V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.2A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
89Y2780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$1.750
25+
$1.640
50+
$1.520
Min: 5 / Mult: 5
330µF
-
± 20%
6.3V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.8A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
18AC8004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$2.420
25+
$2.250
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
D
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
56Y0306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.340
25+
$1.260
50+
$1.190
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
57AC4091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.020
25+
$1.870
50+
$1.720
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
V
0.007ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
5.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC7579

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.280
10+
$11.080
25+
$10.740
50+
$10.390
100+
$9.780
Min: 1 / Mult: 1
33µF
-
± 10%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.485A
-55°C
-
T543 KO-CAP Series
125°C
-
-
-
57AC4088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.560
25+
$1.450
50+
$1.340
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
4V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
3.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
31AC7174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.310
Min: 5 / Mult: 5
680µF
-
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.5A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
08AC3267

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.160
1000+
$4.150
Min: 500 / Mult: 500
33µF
-
± 20%
50V
X
0.075ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
1.815A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
50AC7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$2.780
25+
$2.610
50+
$2.430
100+
$2.130
Min: 1 / Mult: 1
100µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.372A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
57AC4125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.520
10+
$3.780
25+
$3.680
50+
$3.570
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
680µF
-
± 20%
4V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
47AC7061

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.526
4000+
$0.510
8000+
$0.498
12000+
$0.485
Min: 2000 / Mult: 2000
100µF
-
± 20%
6.3V
B2
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.6A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
55AC3922

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.471
25+
$0.455
50+
$0.440
100+
$0.425
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
20V
A
0.15ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
800mA
-55°C
-
TCJ Series
105°C
-
-
-
98K2016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.835
25+
$0.780
50+
$0.723
100+
$0.667
250+
$0.624
More Pricing...
Min: 10 / Mult: 10
33µF
-
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
42AC0299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$1.540
25+
$1.510
50+
$1.470
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
4V
V
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
226-250 of 2489 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK