Tantalum Polymer Capacitors:

2,489 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
89Y2763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.730
Min: 5 / Mult: 5
68µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
89Y2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.240
25+
$1.210
50+
$1.190
100+
$1.160
More Pricing...
Min: 5 / Mult: 5
330µF
-
± 20%
6.3V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
42AC0285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.170
Min: 2000 / Mult: 2000
330µF
-
± 20%
2.5V
B
0.009ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
3.073A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
56Y0309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.280
25+
$2.110
50+
$1.940
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.121A
-55°C
-
T598 KO-CAP® Series
125°C
AEC-Q200
-
-
88Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.200
25+
$2.020
Min: 5 / Mult: 5
680µF
-
± 20%
4V
D
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
4.4A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
86Y4986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.585
10+
$0.492
25+
$0.492
50+
$0.492
100+
$0.492
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
66AH1800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.640
25+
$1.500
50+
$1.360
100+
$1.270
More Pricing...
Min: 5 / Mult: 5
150µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.8A
-55°C
-
POSCAP TDC Series
125°C
-
-
-
69AH3164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.940
Min: 500 / Mult: 500
33µF
-
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.9A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
69AH3135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$1.500
25+
$1.380
50+
$1.260
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
25V
V
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.93A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
99AC9733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$2.670
25+
$2.620
50+
$2.570
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
3A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
69AH3155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.615
4000+
$0.600
8000+
$0.588
12000+
$0.576
Min: 2000 / Mult: 2000
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.347A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
69AH3108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.700
1000+
$2.650
2000+
$2.620
3000+
$2.580
5000+
$2.560
Min: 500 / Mult: 500
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T525 KO-CAP Series
125°C
-
-
-
84AH0238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.853
25+
$0.834
50+
$0.816
100+
$0.797
250+
$0.750
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.68A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
85AJ8764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
330µF
-
-
4V
-
0.015ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
3.55A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
99AJ4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.411
25+
$0.411
50+
$0.411
100+
$0.411
250+
$0.411
Min: 1 / Mult: 1
220µF
-
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.1mm
2.05A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
90AJ6799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$2.550
25+
$2.450
50+
$2.350
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
35V
D
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.8A
-55°C
-
TCJ Series
105°C
-
-
-
85AJ8779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.848
10+
$0.848
25+
$0.848
50+
$0.848
100+
$0.848
Min: 1 / Mult: 1
470µF
-
-
6.3V
-
0.04ohm
-
7.3mm
-
4.3mm
-
-
-
3.8mm
2.35A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
90AJ6794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.580
25+
$1.470
50+
$1.360
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.1A
-55°C
-
TCJ Series
105°C
-
-
-
90AJ6801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.750
10+
$3.470
25+
$3.190
50+
$2.920
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
35V
E
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.1A
-55°C
-
TCJ Series
105°C
-
-
-
90AJ6784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.701
25+
$0.656
50+
$0.610
100+
$0.565
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
A
0.1ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1A
-55°C
-
TCJ Series
105°C
-
-
-
45AJ9170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.210
25+
$2.040
50+
$1.870
100+
$1.780
Min: 1 / Mult: 1
10µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.581A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
45AJ9171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$2.430
25+
$2.320
50+
$2.220
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
680µF
-
± 20%
6.3V
X
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
4.47A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
45AJ9167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.240
25+
$2.080
50+
$1.920
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
680µF
-
± 20%
6.3V
X
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
4.47A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
90AJ6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.979
10+
$0.532
25+
$0.516
50+
$0.502
100+
$0.487
More Pricing...
Min: 5 / Mult: 5
22µF
-
± 20%
6.3V
A
0.3ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
600mA
-55°C
-
TCJ Series
125°C
-
-
-
09AK9538

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.270
4000+
$0.258
8000+
$0.249
12000+
$0.245
Min: 2000 / Mult: 2000
10µF
-
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
610mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
76-100 of 2489 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK