Tantalum Polymer Capacitors:

2,489 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
52X6310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.683
25+
$0.665
50+
$0.646
100+
$0.628
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
10V
Y
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
1.8A
-55°C
-
TCJ Series
85°C
-
-
-
47Y8168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.912
10+
$0.456
25+
$0.442
50+
$0.430
100+
$0.416
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
760mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
86Y9812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$2.360
25+
$2.180
50+
$2.000
100+
$1.900
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.8A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
14AC5254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.140
25+
$1.100
50+
$1.060
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
2.7A
-55°C
-
TCJ Series
105°C
-
-
-
56Y0313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.220
25+
$1.190
50+
$1.170
100+
$1.150
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
18AC8008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.720
10+
$7.300
25+
$7.210
50+
$7.100
100+
$6.870
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
66AH1821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$1.680
25+
$1.540
50+
$1.380
100+
$1.300
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
20V
D3L
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.7A
-55°C
-
POSCAP TDC Series
125°C
-
-
-
50AJ0488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$2.490
25+
$2.290
50+
$2.080
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
X
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.5mm
2.2A
-55°C
-
TCJ Series
105°C
-
-
-
59T0142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.510
Min: 1 / Mult: 1
33µF
-
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.9A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
01N8752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.841
25+
$0.824
50+
$0.805
100+
$0.787
250+
$0.741
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
38Y8135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$3.620
25+
$3.390
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T525 KO-CAP Series
125°C
-
-
-
52X6290

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.559
25+
$0.535
50+
$0.510
100+
$0.486
More Pricing...
Min: 5 / Mult: 5
330µF
-
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.7A
-55°C
-
TCJ Series
85°C
-
-
-
57AC4087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.400
25+
$2.290
50+
$2.180
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
20V
V
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC4162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.550
10+
$8.300
25+
$7.780
50+
$7.260
100+
$6.910
Min: 1 / Mult: 1
680µF
-
± 20%
4V
X
0.004ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
8.2A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
13AC0931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.776
6000+
$0.750
Min: 3000 / Mult: 3000
100µF
-
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.7A
-55°C
-
POSCAP TPC Series
105°C
-
-
-
42AC0290

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.817
Min: 500 / Mult: 500
150µF
-
± 20%
10V
C
0.055ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
42AC0295

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.771
1000+
$0.746
2000+
$0.731
3000+
$0.715
5000+
$0.705
Min: 500 / Mult: 500
330µF
-
± 20%
6.3V
D
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
16AC3597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.916
25+
$0.915
50+
$0.915
100+
$0.914
Min: 10 / Mult: 10
47µF
-
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
89Y2762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$0.932
25+
$0.890
50+
$0.847
Min: 5 / Mult: 5
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
91Y7033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.170
10+
$3.040
25+
$2.780
50+
$2.520
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
16V
E
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
1.9A
-55°C
-
TCJ Series
105°C
-
-
-
47AC6687

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.030
4000+
$0.992
8000+
$0.955
12000+
$0.945
Min: 2000 / Mult: 2000
220µF
-
± 20%
10V
D4
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
57AC4039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.040
25+
$0.958
50+
$0.880
100+
$0.803
250+
$0.750
More Pricing...
Min: 10 / Mult: 10
220µF
-
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
64AJ4733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.190
25+
$2.110
50+
$2.020
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
35V
D
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.5A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
74AJ5771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.170
25+
$1.100
50+
$1.030
100+
$0.957
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
V
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
2.16A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
74AJ5766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.130
25+
$1.060
50+
$1.010
Min: 1 / Mult: 1
330µF
-
± 20%
10V
D
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.53A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
101-125 of 2489 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK