Tantalum Polymer Capacitors:

2,489 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15AJ3544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.360
10+
$2.500
25+
$2.370
50+
$2.230
100+
$2.090
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
25V
D3L
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.6A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
74AJ5765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$2.660
25+
$2.470
50+
$2.330
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
1000µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.12A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
71AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
10+
$4.040
25+
$3.750
50+
$3.450
Min: 1 / Mult: 1
470µF
-
± 20%
16V
4
0.07ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
2mm
1.65A
-55°C
-
TCN Series
105°C
-
-
-
64AJ4725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.840
10+
$4.490
25+
$4.250
50+
$4.000
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
16V
E
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.7A
-55°C
-
TCJ Series
105°C
-
-
-
31Y4926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.813
10+
$0.398
25+
$0.386
50+
$0.374
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
33µF
-
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
760mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
49Y1324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.390
10+
$4.110
25+
$3.860
50+
$3.610
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
50V
X
0.075ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
1.815A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
53Y3399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.020
25+
$0.938
50+
$0.861
100+
$0.785
Min: 10 / Mult: 10
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
47Y8172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
10+
$0.494
25+
$0.487
50+
$0.478
100+
$0.471
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
6.3V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.93A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
38Y8154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.020
10+
$7.950
25+
$7.490
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
Y
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
7.3A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
38Y8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.230
25+
$2.200
50+
$2.170
100+
$2.080
Min: 1 / Mult: 1
10µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.6A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
89Y2784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.100
25+
$1.920
50+
$1.750
Min: 5 / Mult: 5
680µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
42AC0312

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.550
1000+
$3.540
2000+
$3.530
3000+
$3.520
Min: 500 / Mult: 500
47µF
-
± 20%
35V
X
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
1.9A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
02AC0207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.736
Min: 10 / Mult: 10
10µF
-
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
1mm
354mA
-55°C
-
T529 KO-CAP Series
105°C
-
-
-
72Y6471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.550
10+
$11.550
25+
$10.950
50+
$10.350
100+
$9.970
Min: 1 / Mult: 1
33µF
-
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.485A
-55°C
-
T543 KO-CAP Series
105°C
-
-
-
02AC0129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.748
25+
$0.729
50+
$0.711
100+
$0.692
250+
$0.645
More Pricing...
Min: 10 / Mult: 10
150µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
86Y9818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
Min: 5 / Mult: 5
68µF
-
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.5A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
81Y7449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.110
25+
$1.080
Min: 10 / Mult: 10
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
93Y1409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.920
10+
$0.920
25+
$0.920
50+
$0.920
100+
$0.920
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
13AC0979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$1.850
25+
$1.740
50+
$1.650
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D3L
0.009ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.9A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
66AH7381

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.739
4000+
$0.712
8000+
$0.693
12000+
$0.688
Min: 2000 / Mult: 2000
22µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
99AC9708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$1.880
25+
$1.730
50+
$1.560
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
35V
Y
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
1.4A
-55°C
-
TCJ Series
105°C
-
-
-
83AH4983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.888
Min: 2000 / Mult: 2000
220µF
-
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
40AH2553

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.100
25+
$1.000
50+
$0.911
100+
$0.823
More Pricing...
Min: 5 / Mult: 5
22µF
-
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
50AJ0498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.430
10+
$5.390
25+
$5.110
50+
$4.820
100+
$4.510
Min: 1 / Mult: 1
47µF
-
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.6A
-55°C
-
TCM Series
125°C
-
-
-
44W8599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.950
10+
$0.519
25+
$0.504
50+
$0.490
100+
$0.475
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
4V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
700mA
-55°C
-
TCJ Series
125°C
-
-
-
151-175 of 2489 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK