Tantalum Polymer Capacitors:

2,489 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
71P4641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.090
25+
$2.000
50+
$1.900
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
15µF
-
± 20%
35V
V
0.125ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
1.2A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
28T0137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$0.964
25+
$0.879
50+
$0.795
100+
$0.711
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.7A
-55°C
-
TCJ Series
125°C
-
-
-
44W8601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.950
10+
$0.650
25+
$0.589
50+
$0.527
100+
$0.466
More Pricing...
Min: 5 / Mult: 5
150µF
-
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
125°C
-
-
-
24M8841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$2.840
25+
$2.640
50+
$2.440
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
680µF
-
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
28T0135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$0.897
25+
$0.875
50+
$0.852
100+
$0.829
More Pricing...
Min: 5 / Mult: 5
1µF
-
± 20%
50V
B
0.3ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
600mA
-55°C
-
TCJ Series
105°C
-
-
-
24W7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$1.570
25+
$1.560
50+
$1.550
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
25V
C
0.1ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.6mm
1.3A
-55°C
-
TCJ Series
105°C
-
-
-
50M5273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$1.760
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
3.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
98K2024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.380
25+
$1.350
50+
$1.320
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
24W7744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.320
25+
$1.290
50+
$1.250
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
10µF
-
± 20%
50V
D
0.12ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.4A
-55°C
-
TCJ Series
105°C
-
-
-
98K2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.607
25+
$0.588
50+
$0.570
100+
$0.551
250+
$0.521
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
4V
A
0.07ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
93K0293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.836
10+
$0.613
25+
$0.571
50+
$0.528
100+
$0.501
More Pricing...
Min: 5 / Mult: 5
68µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
125°C
-
-
-
94X3176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.180
25+
$1.140
50+
$1.100
100+
$1.050
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
33µF
-
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.26A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
31Y4932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.933
10+
$0.468
25+
$0.454
50+
$0.441
100+
$0.428
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.93A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
31Y4944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.595
10+
$0.283
25+
$0.274
50+
$0.265
100+
$0.256
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
1.2mm
560mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
53Y3413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
Min: 1 / Mult: 1
150µF
-
± 20%
6.3V
L
0.012ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
1.8mm
3.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
53Y3393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.867
Min: 1 / Mult: 1
100µF
-
± 20%
4V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
26Y9156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.322
25+
$0.322
50+
$0.322
100+
$0.322
250+
$0.322
Min: 1 / Mult: 1
22µF
-
± 20%
10V
T
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.2mm
1.22A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
98K2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.669
25+
$0.639
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.8A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
54Y9028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.340
25+
$1.210
50+
$1.090
Min: 10 / Mult: 10
150µF
-
± 20%
10V
C
0.055ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
54Y9056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$1.800
25+
$1.670
50+
$1.560
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
68µF
-
± 20%
16V
V
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
1.4A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
38Y8117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
Min: 1 / Mult: 1
150µF
-
± 20%
6.3V
V
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
2.2A
-55°C
-
T522 KO-CAP Series
105°C
-
-
-
47Y8169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.682
25+
$0.617
50+
$0.554
100+
$0.489
More Pricing...
Min: 5 / Mult: 5
150µF
-
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.7A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
53Y3395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.040
25+
$1.010
50+
$0.974
100+
$0.941
250+
$0.889
More Pricing...
Min: 10 / Mult: 10
150µF
-
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
98K2028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
93K0284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.822
10+
$0.405
25+
$0.393
50+
$0.381
100+
$0.369
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
600mA
-55°C
-
TCJ Series
125°C
-
-
-
176-200 of 2489 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK