Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7442335600
Newark Part No.75X1188
Product RangeWE-CNSW Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.930 |
| 25+ | $1.880 |
| 50+ | $1.840 |
| 100+ | $1.690 |
| 500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7442335600
Newark Part No.75X1188
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating600mA
Inductance100nH
Product RangeWE-CNSW Series
Impedance60ohm
Inductor Case / Package-
Common Mode Filter Case1.2mm x 1mm x 0.9mm
Product Length1.2mm
Product Width1mm
Product Height0.9mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Technical Specifications
DC Current Rating
600mA
Product Range
WE-CNSW Series
Inductor Case / Package
-
Product Length
1.2mm
Product Height
0.9mm
SVHC
No SVHC (21-Jan-2025)
Inductance
100nH
Impedance
60ohm
Common Mode Filter Case
1.2mm x 1mm x 0.9mm
Product Width
1mm
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate